Wurth Elektronik 100 μF Supercapacitor -10 → 30 % Tolerance, WCAP-SISC 2.7V dc, Through Hole
- RS Stock No.:
- 275-9096
- Distrelec Article No.:
- 303-80-687
- Mfr. Part No.:
- 851617031001
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.19
(exc. GST)
$25.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 104 unit(s) shipping from 09 November 2026
- Plus 81 unit(s) shipping from 30 November 2026
- Plus 324 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $23.19 |
| 10 - 19 | $22.64 |
| 20 - 49 | $22.09 |
| 50 + | $21.00 |
*price indicative
- RS Stock No.:
- 275-9096
- Distrelec Article No.:
- 303-80-687
- Mfr. Part No.:
- 851617031001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 100μF | |
| Product Type | Supercapacitor | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Carton | |
| Polarity | Negative | |
| Automotive Standard | No | |
| Diameter | 22mm | |
| Terminal Type | Snap-In | |
| Lead Pitch | 10mm | |
| Leakage Current | 550μA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 9mΩ | |
| Maximum Operating Temperature | 65°C | |
| Series | WCAP-SISC | |
| Standards/Approvals | EC 1907/2006, 2011/65/EU and 2015/863 | |
| Height | 46mm | |
| Tolerance | -10 → 30 % | |
| Capacitor Family | Supercapacitor | |
| Package/Case | 324 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 100μF | ||
Product Type Supercapacitor | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Carton | ||
Polarity Negative | ||
Automotive Standard No | ||
Diameter 22mm | ||
Terminal Type Snap-In | ||
Lead Pitch 10mm | ||
Leakage Current 550μA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 9mΩ | ||
Maximum Operating Temperature 65°C | ||
Series WCAP-SISC | ||
Standards/Approvals EC 1907/2006, 2011/65/EU and 2015/863 | ||
Height 46mm | ||
Tolerance -10 → 30 % | ||
Capacitor Family Supercapacitor | ||
Package/Case 324 | ||
- COO (Country of Origin):
- KR
The Wurth Elektronik super capacitor has applications in network equipment, UPS systems, power assist and energy harvesting.
Life cycles 500000 cycles
Operating temperature -40 degree Celsius up to +65 degree Celsius
Related links
- Wurth Elektronik 100 μF Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 350 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 3 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 15 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 25 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 50 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 7 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 10 F Supercapacitor -10 to 30 % Tolerance Through Hole
