Wurth Elektronik 350 F Supercapacitor -10 → 30 % Tolerance, WCAP-SISC 2.7V dc, Through Hole
- RS Stock No.:
- 275-9098
- Distrelec Article No.:
- 303-80-688
- Mfr. Part No.:
- 851617034001
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$28.49
(exc. GST)
$31.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 91 unit(s) shipping from 09 November 2026
- Plus 144 unit(s) shipping from 07 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $28.49 | - |
| 50 - 99 | $27.64 | 2% |
| 100 - 149 | $26.77 | 6% |
| 150 + | $25.04 | 12% |
*price indicative
- RS Stock No.:
- 275-9098
- Distrelec Article No.:
- 303-80-688
- Mfr. Part No.:
- 851617034001
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Supercapacitor | |
| Capacitance | 350F | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Carton | |
| Automotive Standard | No | |
| Polarity | Negative | |
| Diameter | 35mm | |
| Terminal Type | Snap-In | |
| Lead Pitch | 24.3mm | |
| Leakage Current | 1.5mA | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 3.2mΩ | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 65°C | |
| Lifetime | 500000 Cycles | |
| Height | 6mm | |
| Standards/Approvals | 2011/65/EU and 2015/863, EC 1907/2006 | |
| Series | WCAP-SISC | |
| Tolerance | -10 → 30 % | |
| Capacitor Family | Supercapacitor | |
| Package/Case | 144 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Supercapacitor | ||
Capacitance 350F | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Carton | ||
Automotive Standard No | ||
Polarity Negative | ||
Diameter 35mm | ||
Terminal Type Snap-In | ||
Lead Pitch 24.3mm | ||
Leakage Current 1.5mA | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 3.2mΩ | ||
Pin Count 4 | ||
Maximum Operating Temperature 65°C | ||
Lifetime 500000 Cycles | ||
Height 6mm | ||
Standards/Approvals 2011/65/EU and 2015/863, EC 1907/2006 | ||
Series WCAP-SISC | ||
Tolerance -10 → 30 % | ||
Capacitor Family Supercapacitor | ||
Package/Case 144 | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 350 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 100 μF Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 15 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 10 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 3 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 25 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 50 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 7 F Supercapacitor -10 to 30 % Tolerance Through Hole
