Wurth Elektronik 100 μF Supercapacitor -10 → 30 % Tolerance, WCAP-SISC 2.7V dc, Through Hole
- RS Stock No.:
- 275-9095
- Mfr. Part No.:
- 851617031001
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 box of 144 units)*
$2,682.43
(exc. GST)
$2,950.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 144 unit(s) shipping from 30 November 2026
- Plus 288 unit(s) shipping from 15 March 2027
Units | Per unit | Per Box* |
|---|---|---|
| 144 + | $18.628 | $2,682.43 |
*price indicative
- RS Stock No.:
- 275-9095
- Mfr. Part No.:
- 851617031001
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Supercapacitor | |
| Capacitance | 100μF | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Carton | |
| Automotive Standard | No | |
| Polarity | Negative | |
| Diameter | 22mm | |
| Lead Pitch | 10mm | |
| Terminal Type | Snap-In | |
| Leakage Current | 550μA | |
| Equivalent Series Resistance ESR | 9mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | EC 1907/2006, 2011/65/EU and 2015/863 | |
| Series | WCAP-SISC | |
| Height | 46mm | |
| Tolerance | -10 → 30 % | |
| Capacitor Family | Supercapacitor | |
| Package/Case | 324 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Supercapacitor | ||
Capacitance 100μF | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Carton | ||
Automotive Standard No | ||
Polarity Negative | ||
Diameter 22mm | ||
Lead Pitch 10mm | ||
Terminal Type Snap-In | ||
Leakage Current 550μA | ||
Equivalent Series Resistance ESR 9mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals EC 1907/2006, 2011/65/EU and 2015/863 | ||
Series WCAP-SISC | ||
Height 46mm | ||
Tolerance -10 → 30 % | ||
Capacitor Family Supercapacitor | ||
Package/Case 324 | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 100 μF Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 350 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 3 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 15 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 25 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 50 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 7 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Wurth Elektronik 10 F Supercapacitor -10 to 30 % Tolerance Through Hole
