Vishay 25 F Supercapacitor -20 → 50 % Tolerance, 220 EDLC 2.7V dc, Through Hole
- RS Stock No.:
- 260-8641
- Mfr. Part No.:
- MAL222051006E3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 box of 250 units)*
$847.50
(exc. GST)
$932.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 500 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | $3.39 | $847.50 |
*price indicative
- RS Stock No.:
- 260-8641
- Mfr. Part No.:
- MAL222051006E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Supercapacitor | |
| Capacitance | 25F | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Automotive Standard | AEC-Q200 | |
| Polarity | Polar | |
| Diameter | 16mm | |
| Terminal Type | Radial | |
| Leakage Current | 75μA | |
| Equivalent Series Resistance ESR | 29mΩ | |
| Minimum Operating Temperature | -45°C | |
| Lifetime | 1000 h | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, IEC 60062, UL 810A | |
| Series | 220 EDLC | |
| Tolerance | -20 → 50 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Supercapacitor | ||
Capacitance 25F | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Automotive Standard AEC-Q200 | ||
Polarity Polar | ||
Diameter 16mm | ||
Terminal Type Radial | ||
Leakage Current 75μA | ||
Equivalent Series Resistance ESR 29mΩ | ||
Minimum Operating Temperature -45°C | ||
Lifetime 1000 h | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, IEC 60062, UL 810A | ||
Series 220 EDLC | ||
Tolerance -20 → 50 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- AT
The Vishay electrical double layer energy storage capacitor is polarized energy storage capacitor with high capacity and energy density. It is used in power backup, burst power support and storage device for energy harvesting.
Available in through-hole (radial) version
Useful life 1000 h at 85 °C
Rapid charge and discharge
Maintenance-free, no service necessary
AEC-Q200 qualified
Related links
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20/50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 30 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 45 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 15 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
