Eaton 5 F Supercapacitor -10 to 30 % Tolerance, Supercap HB 2.5V dc, Through Hole
- RS Stock No.:
- 169-9468
- Mfr. Part No.:
- HB1020-2R5505-R
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$680.20
(exc. GST)
$748.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $6.802 | $680.20 |
| 200 - 300 | $6.683 | $668.30 |
| 400 + | $6.56 | $656.00 |
*price indicative
- RS Stock No.:
- 169-9468
- Mfr. Part No.:
- HB1020-2R5505-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Capacitance | 5F | |
| Product Type | Supercapacitor | |
| Voltage | 2.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Diameter | 10.5mm | |
| Lead Diameter | 0.6mm | |
| Automotive Standard | No | |
| Polarity | Positive | |
| Terminal Type | Solder | |
| Lead Pitch | 5mm | |
| Leakage Current | 11μA | |
| Equivalent Series Resistance ESR | 100mΩ | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Lifetime | 1000 h | |
| Maximum Operating Temperature | 70°C | |
| Depth | 22.3mm | |
| Standards/Approvals | RoHS, UL | |
| Height | 22.3mm | |
| Series | Supercap HB | |
| Tolerance | -10 to 30 % | |
| Package/Case | Cylindrical | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Capacitance 5F | ||
Product Type Supercapacitor | ||
Voltage 2.5V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Diameter 10.5mm | ||
Lead Diameter 0.6mm | ||
Automotive Standard No | ||
Polarity Positive | ||
Terminal Type Solder | ||
Lead Pitch 5mm | ||
Leakage Current 11μA | ||
Equivalent Series Resistance ESR 100mΩ | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Lifetime 1000 h | ||
Maximum Operating Temperature 70°C | ||
Depth 22.3mm | ||
Standards/Approvals RoHS, UL | ||
Height 22.3mm | ||
Series Supercap HB | ||
Tolerance -10 to 30 % | ||
Package/Case Cylindrical | ||
Capacitor Family Electric Double Layer | ||
HB series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices in Compact packages utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Low ESR for high power density and large current demand
Large capacitance for high energy density
Long operating life in excess of 10 years
Aluminium (EDLC) Super Capacitors
Note
Eaton formerly known as Bussmann
Related links
- Eaton 5 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 15 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 10 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 5 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 5 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 2.5 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 1.5 F Supercapacitor -10 to 30 % Tolerance Through Hole
