Eaton 3 F Supercapacitor -10 to 30 % Tolerance, Supercap HB 2.5V dc, Through Hole
- RS Stock No.:
- 169-9467
- Mfr. Part No.:
- HB0820-2R5305-R
- Brand:
- Eaton
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$4.65
(exc. GST)
$5.12
(inc. GST)
- RS Stock No.:
- 169-9467
- Mfr. Part No.:
- HB0820-2R5305-R
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Capacitance | 3F | |
| Product Type | Supercapacitor | |
| Voltage | 2.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Lead Diameter | 0.5mm | |
| Automotive Standard | No | |
| Diameter | 8.5mm | |
| Terminal Type | Solder | |
| Lead Pitch | 3.5mm | |
| Leakage Current | 7μA | |
| Equivalent Series Resistance ESR | 160mΩ | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 70°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | UL, RoHS | |
| Series | Supercap HB | |
| Depth | 21mm | |
| Height | 21mm | |
| Tolerance | -10 to 30 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Capacitance 3F | ||
Product Type Supercapacitor | ||
Voltage 2.5V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Lead Diameter 0.5mm | ||
Automotive Standard No | ||
Diameter 8.5mm | ||
Terminal Type Solder | ||
Lead Pitch 3.5mm | ||
Leakage Current 7μA | ||
Equivalent Series Resistance ESR 160mΩ | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 70°C | ||
Lifetime 1000 h | ||
Standards/Approvals UL, RoHS | ||
Series Supercap HB | ||
Depth 21mm | ||
Height 21mm | ||
Tolerance -10 to 30 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- CN
HB series (PowerStor) Super Capacitors
Aluminium (EDLC) Super Capacitors
Note
Related links
- Eaton 3 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 15 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 5 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 10 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 400 F Supercapacitor ±10 % Tolerance Through Hole

