Eaton 100 μF Supercapacitor -10 to 30 % Tolerance, TV 3V dc, Through Hole

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.34

(exc. GST)

$19.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 52 unit(s) shipping from 10 August 2026
  • Plus 31 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$17.34
25 - 49$17.11
50 +$16.88

*price indicative

RS Stock No.:
135-1097
Mfr. Part No.:
TV1860-3R0107-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Capacitance

100μF

Product Type

Supercapacitor

Voltage

3V dc

Mount Type

Through Hole

Automotive Standard

No

Polarity

Polar

Lead Diameter

0.8mm

Diameter

18.5mm

Lead Pitch

7.5mm

Terminal Type

Radial

Leakage Current

225μA

Equivalent Series Resistance ESR

0.011Ω

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

65°C

Lifetime

1000 h

Standards/Approvals

IEC 62391-1, RoHS

Depth

60.5mm

Series

TV

Tolerance

-10 to 30 %

Capacitor Family

Electric Double Layer

Cooper Bussman TV Series Super capacitors


Cooper Bussman TV Series cells provide ultra-high capacitance energy storage for high-power charge/discharge cycling, Peak power shaving and back up power applications. They also provide power to safely shut down systems and avoid data loss when main power is disconnected.

Features


3.0 V operating voltage for high power and High energy

Ultra low ESR for high-power density

Large capacitance for high energy density

Applications


Electric, Gas, Water smart meters

RF radio Pulse power

Storage server

Industrial backup / ride through

Pulse power

Solar capture

Aluminium (EDLC) Super Capacitors


Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy