Eaton 25 F -10 to 30 % Tolerance, TV 3V, Through Hole
- RS Stock No.:
- 135-1067
- Distrelec Article No.:
- 304-46-710
- Mfr. Part No.:
- TV1625-3R0256-R
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-1067
- Distrelec Article No.:
- 304-46-710
- Mfr. Part No.:
- TV1625-3R0256-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Capacitance | 25F | |
| Voltage | 3V | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Lead Diameter | 0.8mm | |
| Diameter | 16.5mm | |
| Polarity | Polar | |
| Lead Pitch | 7.5mm | |
| Terminal Type | Radial | |
| Leakage Current | 60μA | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 0.018Ω | |
| Maximum Operating Temperature | 65°C | |
| Lifetime | 1000 h | |
| Depth | 28.4mm | |
| Series | TV | |
| Tolerance | -10 to 30 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Capacitance 25F | ||
Voltage 3V | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Lead Diameter 0.8mm | ||
Diameter 16.5mm | ||
Polarity Polar | ||
Lead Pitch 7.5mm | ||
Terminal Type Radial | ||
Leakage Current 60μA | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 0.018Ω | ||
Maximum Operating Temperature 65°C | ||
Lifetime 1000 h | ||
Depth 28.4mm | ||
Series TV | ||
Tolerance -10 to 30 % | ||
Capacitor Family Electric Double Layer | ||
Cooper Bussman TV Series Super capacitors
Cooper Bussman TV Series cells provide ultra-high capacitance energy storage for high-power charge/discharge cycling, peak power shaving and back up power applications. They also provide power to safely shut down systems and avoid data loss when main power is disconnected.
Features
3.0 V operating voltage for high power and High energy
Ultra low ESR for high-power density
Large capacitance for high energy density
Applications
Electric, Gas, Water smart meters
RF radio pulse power
Storage server
Industrial backup / ride through
Pulse power
Solar capture
Aluminium (EDLC) Super Capacitors
Related links
- Eaton 6 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton Bussmann Series 10 F Supercapacitor -10 to 30 % Tolerance, TV 3V dc
- Eaton 34 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 35 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 60 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 25 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 100 μF Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 6 F Supercapacitor -10 to 30 % Tolerance Through Hole












