Eaton 6 F Supercapacitor -10 to 30 % Tolerance, TV 3V dc, Through Hole
- RS Stock No.:
- 135-1064
- Mfr. Part No.:
- TV1020-3R0605-R
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$324.70
(exc. GST)
$357.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $3.247 | $324.70 |
| 200 - 300 | $3.166 | $316.60 |
| 400 + | $3.117 | $311.70 |
*price indicative
- RS Stock No.:
- 135-1064
- Mfr. Part No.:
- TV1020-3R0605-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Supercapacitor | |
| Capacitance | 6F | |
| Voltage | 3V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Diameter | 0.6mm | |
| Diameter | 10.5mm | |
| Automotive Standard | No | |
| Lead Pitch | 5mm | |
| Terminal Type | Radial | |
| Leakage Current | 13μA | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 0.035Ω | |
| Maximum Operating Temperature | 65°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | IEC 62391-1, RoHS | |
| Depth | 22.3mm | |
| Series | TV | |
| Tolerance | -10 to 30 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Supercapacitor | ||
Capacitance 6F | ||
Voltage 3V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Diameter 0.6mm | ||
Diameter 10.5mm | ||
Automotive Standard No | ||
Lead Pitch 5mm | ||
Terminal Type Radial | ||
Leakage Current 13μA | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 0.035Ω | ||
Maximum Operating Temperature 65°C | ||
Lifetime 1000 h | ||
Standards/Approvals IEC 62391-1, RoHS | ||
Depth 22.3mm | ||
Series TV | ||
Tolerance -10 to 30 % | ||
Capacitor Family Electric Double Layer | ||
Cooper Bussman TV Series Super capacitors
Cooper Bussman TV Series cells provide ultra-high capacitance energy storage for high-power charge/discharge cycling, Peak power shaving and back up power applications. They also provide power to safely shut down systems and avoid data loss when main power is disconnected.
Features
3.0 V operating voltage for high power and High energy
Ultra low ESR for high-power density
Large capacitance for high energy density
Applications
Electric, Gas, Water smart meters
RF radio Pulse power
Storage server
Industrial backup / ride through
Pulse power
Solar capture
Aluminium (EDLC) Super Capacitors
Note
Eaton formerly known as Bussmann
Related links
- Eaton 6 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 6 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 34 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton Bussmann Series 10 F Supercapacitor -10 to 30 % Tolerance, TV 3V dc
- Eaton 35 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 60 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 100 μF Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 25 F -10 to 30 % Tolerance Through Hole
