Abracon 330 mF Supercapacitor -20/80 % Tolerance, ADCH-S05R5S 5.5V dc, Through Hole
- RS Stock No.:
- 266-442
- Mfr. Part No.:
- ADCH-S05R5SA334ZB
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.62
(exc. GST)
$20.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,195 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.724 | $18.62 | - |
| 50 - 95 | $3.544 | $17.72 | 4% |
| 100 - 495 | $3.282 | $16.41 | 11% |
| 500 - 995 | $3.02 | $15.10 | 18% |
| 1000 + | $2.91 | $14.55 | 21% |
*price indicative
- RS Stock No.:
- 266-442
- Mfr. Part No.:
- ADCH-S05R5SA334ZB
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Supercapacitor | |
| Capacitance | 330mF | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Diameter | 11.5mm | |
| Lead Diameter | 11.5mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -25°C | |
| Equivalent Series Resistance ESR | 40000Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS/RoHS II | |
| Series | ADCH-S05R5S | |
| Height | 6.4mm | |
| Tolerance | -20/80 % | |
| Capacitor Family | EDLC | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Supercapacitor | ||
Capacitance 330mF | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Diameter 11.5mm | ||
Lead Diameter 11.5mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -25°C | ||
Equivalent Series Resistance ESR 40000Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS/RoHS II | ||
Series ADCH-S05R5S | ||
Height 6.4mm | ||
Tolerance -20/80 % | ||
Capacitor Family EDLC | ||
- COO (Country of Origin):
- CN
The Abracon Coin Type Super capacitor features a horizontal configuration and minimal discharge rate, maintaining less than 20% discharge over 72 hours. It offers excellent cycle life, ensuring long lasting performance.
RoHS and RoHS II compliant
High power density
Related links
- Abracon 47 mF Supercapacitor -20/100 % Tolerance Through Hole
- Abracon 1 F Supercapacitor 0/30 % Tolerance Through Hole
- Abracon 1.5 F Supercapacitor 0/30 % Tolerance Through Hole
- KEMET 22 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 10 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- Panasonic 1.5F Supercapacitor -20 → +80% Tolerance Through Hole
- Panasonic 1F Supercapacitor -20 → +80% Tolerance Through Hole
