Abracon 10 F Supercapacitor 0/30 % Tolerance, ADCM-S05R5S 5.5V dc, Through Hole
- RS Stock No.:
- 266-467
- Mfr. Part No.:
- ADCM-S05R5SA106RB
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$8.99
(exc. GST)
$9.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 182 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.99 | - |
| 10 - 99 | $8.08 | 10% |
| 100 - 499 | $7.46 | 17% |
| 500 - 999 | $6.92 | 23% |
| 1000 + | $5.64 | 37% |
*price indicative
- RS Stock No.:
- 266-467
- Mfr. Part No.:
- ADCM-S05R5SA106RB
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Supercapacitor | |
| Capacitance | 10F | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Diameter | 13mm | |
| Lead Diameter | 600μm | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 80Ω | |
| Maximum Operating Temperature | 70°C | |
| Height | 36mm | |
| Standards/Approvals | RoHS/RoHS II | |
| Series | ADCM-S05R5S | |
| Tolerance | 0/30 % | |
| Capacitor Family | EDLC | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Supercapacitor | ||
Capacitance 10F | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Diameter 13mm | ||
Lead Diameter 600μm | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 80Ω | ||
Maximum Operating Temperature 70°C | ||
Height 36mm | ||
Standards/Approvals RoHS/RoHS II | ||
Series ADCM-S05R5S | ||
Tolerance 0/30 % | ||
Capacitor Family EDLC | ||
- COO (Country of Origin):
- CN
The Abracon Series Connected Super capacitor Module, 5.5V, is an assembled type super capacitor with a series 2 cell configuration, eliminating the need for balancing. It offers minimal discharge rate with 72 hours at discharge under 20%, and an excellent cycle life.
RoHS and RoHS II compliant
High power density
Related links
- Abracon 10 F Supercapacitor 0/30 % Tolerance Through Hole
- Abracon 1.5 F Supercapacitor 0/30 % Tolerance Through Hole
- Abracon 1 F Supercapacitor 0/30 % Tolerance Through Hole
- Abracon 1.5 F Supercapacitor 0/30 % Tolerance Through Hole
- Abracon 1 F Supercapacitor 0/30 % Tolerance Through Hole
- Abracon 1 F Supercapacitor -10/20 % Tolerance Through Hole
- Abracon 0.22 F Supercapacitor -20 % to +150 % Tolerance Through Hole
- Abracon 47 mF Supercapacitor -20/100 % Tolerance Through Hole
