SMC 50mm Flat with Rib NBR Suction Cup ZPR50CNK10-08-A14

  • RS Stock No. 725-349
  • Mfr. Part No. ZPR50CNK10-08-A14
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

SMC Flat and Bellow Suction Cups

These suction cups offer you options to meet all your handling and transfer needs. They come in a variety of shapes and sizes suitable for a variety of lifting applications. All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available

3 Stem types:

-Standard Stem

-Stem with buffer spring to allow objects of differing height to be picked up

-Stem with female thread, top entry, suitable for use with hollow-rod cylinders

All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)

2 Pad materials:

- NBR Rubber

- Silicone (for non-marking applications)

3 Pad styles:

- Flat

- Deep (for curved objects)

- Bellows (absorbs misalignment

What are the benefits of flat bellow Suction cups?

Suction cups/vacuum pads are the components used to lift and hold a workpiece in a pick and place application., the cups grip the workpiece fast and precisely These suction cups are ideal for flat and uneven surfaces.

Note

Lifting Capacity quoted theoretically at 0.65 bar

//media.rs-online.com/t_line/L227385-01.gif
//media.rs-online.com/t_line/L227386-01.gif
//media.rs-online.com/t_line/L227387-01.gif
//media.rs-online.com/t_line/L227388-01.gif
//media.rs-online.com/t_line/L227389-01.gif
//media.rs-online.com/t_line/L227391-01.gif
//media.rs-online.com/t_line/L227392-01.gif
//media.rs-online.com/t_line/L227394-01.gif
//media.rs-online.com/t_line/L227678-01.gif
//media.rs-online.com/t_line/L249575-01.gif
//media.rs-online.com/t_line/L249584-01.gif
//media.rs-online.com/t_line/L249585-01.gif
//media.rs-online.com/t_line/L249587-01.gif
//media.rs-online.com/t_line/L725311-01.gif
//media.rs-online.com/t_line/L725311-02.gif
//media.rs-online.com/t_line/L725311-03.gif
//media.rs-online.com/t_line/LE227385-11.jpg
//media.rs-online.com/t_line/LE227386-01.jpg
//media.rs-online.com/t_line/LE227387-01.jpg
//media.rs-online.com/t_line/LE725311-11.jpg
Specifications
Attribute Value
Manufacturer Series ZPR
Pad Type Flat with Rib
Pad Diameter 50mm
Pad Material NBR
With Buffer Yes
Vacuum Entry Direction Lateral
Connection Type Male Thread
Threaded Connection Size M14 x 1
On back order for despatch 12/10/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$ 122.59
(exc. GST)
$ 134.85
(inc. GST)
units
Per unit
1 - 5
$122.59
6 - 24
$120.00
25 - 49
$119.11
50 +
$118.20
Related Products
Vertical vacuum entry Without buffer Pad diameters from ...
Description:
Vertical vacuum entry Without buffer Pad diameters from 2mm to 50mm Flat, ribbed pad styles Four different materials available
The Festo Suction cup ESS-50-BT-M10 easily interchangeable It ...
Description:
The Festo Suction cup ESS-50-BT-M10 easily interchangeable It has minimum workpiece radius 40 mm and nominal size 2.5 mm. Suction cup diameter = 50 mm Suction cup volume = 17.6 cm3Suction cup height compensator = 10 mm.
SMC Flat and Bellow Suction Cups These suction ...
Description:
SMC Flat and Bellow Suction Cups These suction cups offer you options to meet all your handling and transfer needs They come in a variety of shapes and sizes suitable for a variety of lifting applications. All stems are non-rotating ...
SMC Flat and Bellow Suction Cups These suction ...
Description:
SMC Flat and Bellow Suction Cups These suction cups offer you options to meet all your handling and transfer needs They come in a variety of shapes and sizes suitable for a variety of lifting applications. All stems are non-rotating ...