Facom Suction Cup DCR.20J6
- RS Stock No.:
- 236-0343
- Mfr. Part No.:
- DCR.20J6
- Brand:
- Facom
Subtotal (1 unit)*
$244.40
(exc. GST)
$268.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $244.40 |
*price indicative
- RS Stock No.:
- 236-0343
- Mfr. Part No.:
- DCR.20J6
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Suction Cup | |
| Connection Type | Threaded | |
| Series | DCR | |
| With Buffer | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Suction Cup | ||
Connection Type Threaded | ||
Series DCR | ||
With Buffer No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom set of 6 suction cups secures components while curing. Many bodywork applications windshield trims. Names and badges and interior mirrors, etc. Excellent suction on painted panels and windows.
Weight: 0.47Kg
Related links
- Facom Pneumatic Suction Cup Aluminium CR.D2
- SAM Pneumatic Suction Cup 371070
- SMC Pneumatic Suction Cup ZP50UN
- SMC Pneumatic Suction Cup ZP40CS
- SMC 2 mm Flat Silicon Rubber Pneumatic Suction Cup ZP02US
- SMC 15 mm Flat Silicon Rubber Pneumatic Suction Cup ZP2-B15MTS
- SMC Silicone Pneumatic Suction Cup ZP2A-Z02P
- SMC Pneumatic Suction Cup ZPT3-A6
