Bopla Interzoll Series 6 U Sub Rack, Aluminium, 84 HP, 218 mm Depth

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$380.63

(exc. GST)

$418.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$380.63-
15 +$367.343%

*price indicative

RS Stock No.:
221-4803
Mfr. Part No.:
53226850.HMT1 BGT 22680.PI -BN
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Series

Interzoll

Product Type

Sub Rack

Rack Unit

6U

Horizontal Pitch

84HP

Depth

218mm

Colour

Clear

Material

Aluminium

Standards/Approvals

No

Width

218mm

Height

218mm

COO (Country of Origin):
DE
The Bopla Subrack with profile side w265.85 x 482.6 x 218.24 mmall 6 U for backplanes (.Pi). Its dimensions are 265.85 x 482.6 x 218.24 mm.

Protection class is IP20

Profiles, natural-coloured anodised aluminium

Railway-tested versions for use in buses and

rail vehicles

Special subracks can be produced quickly and

flexibly

Part and plug-in front panels

Frame-type plug-in units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy