Bopla Interzoll Series 3 U Sub Rack, Aluminium, 84 HP, 218 mm Depth
- RS Stock No.:
- 221-4802
- Mfr. Part No.:
- 53223860.HMT1 BGT 22380.12 -BN
- Brand:
- Bopla
Get a bulk buy discount
Add 15 more to save $125.40
View bulk pricing optionsSubtotal (1 unit)*
$239.30
(exc. GST)
$263.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 3 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $239.30 | - |
| 15 + | $230.94 | $125.40 |
*price indicative
- RS Stock No.:
- 221-4802
- Mfr. Part No.:
- 53223860.HMT1 BGT 22380.12 -BN
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Rack Unit | 3U | |
| Series | Interzoll | |
| Product Type | Sub Rack | |
| Horizontal Pitch | 84HP | |
| Depth | 218mm | |
| Colour | Clear | |
| Material | Aluminium | |
| Width | 218mm | |
| Standards/Approvals | No | |
| Height | 218mm | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Rack Unit 3U | ||
Series Interzoll | ||
Product Type Sub Rack | ||
Horizontal Pitch 84HP | ||
Depth 218mm | ||
Colour Clear | ||
Material Aluminium | ||
Width 218mm | ||
Standards/Approvals No | ||
Height 218mm | ||
- COO (Country of Origin):
- DE
The Bopla Subrack for high mechanical load with profile side wall 3 U for connectors (.12) tested according to Federal Railway standard BN 411 002. Its dimensions are 132.5 x 482.6 x 218.24 mm
Protection class is IP20
Profiles, natural-coloured anodised aluminium
Railway-tested versions for use in buses and
rail vehicles
Special subracks can be produced quickly and
flexibly
Part and plug-in front panels
Frame-type plug-in units
Related links
- Bopla Interzoll Series 6 U Aluminium Sub Rack 218 mm Depth
- Bopla Interzoll Series 3 U Aluminium Sub Rack 218 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Aluminium Sub Rack 295 mm Depth
- nVent SCHROFF 24563 Series 3 U Aluminium Sub Rack 355 mm Depth
- nVent SCHROFF EuropacPRO Series 6 U Aluminium Sub Rack 355 mm Depth
- nVent SCHROFF 24563 Series 6 U Aluminium Sub Rack 475 mm Depth
- nVent SCHROFF 24563 Series 3 U Aluminium Sub Rack 475 mm Depth
- nVent SCHROFF 24563 Series 3 U Aluminium Sub Rack 415 mm Depth
