nVent SCHROFF europac PRO Series 6 U Rack Mount Chassis, Aluminium, 84 HP, 235 mm Depth
- RS Stock No.:
- 487-804
- Distrelec Article No.:
- 110-39-827
- Mfr. Part No.:
- 24563-492
- Brand:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 kit)*
$165.21
(exc. GST)
$181.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $165.21 |
*price indicative
- RS Stock No.:
- 487-804
- Distrelec Article No.:
- 110-39-827
- Mfr. Part No.:
- 24563-492
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 6U | |
| Series | europac PRO | |
| Product Type | Rack Mount Chassis | |
| Horizontal Pitch | 84HP | |
| Depth | 235mm | |
| Colour | Natural | |
| Material | Aluminium | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 6U | ||
Series europac PRO | ||
Product Type Rack Mount Chassis | ||
Horizontal Pitch 84HP | ||
Depth 235mm | ||
Colour Natural | ||
Material Aluminium | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
europacPRO Unshielded for Plug Connectors
Lighweight rack mount
Module rails at the rear for installing plug connectors (IEC 60603-2 / DIN 41612)
Europac Pro
Highly flexible 19" Sub-rack Range
Standards
IEC 60603-2 / DIN 41612
Supplied with
4 x module rails, 2 x side walls type F, 2 x 19" brackets, 2 x threaded strips, 1 x assembly material
Related links
- nVent SCHROFF europac PRO Series 3 U Aluminium 84 HP, 235 mm Depth
- nVent SCHROFF europac PRO Series 6 U Stainless Steel 84 HP, 175 mm Depth
- nVent SCHROFF europac PRO Series 6 U Aluminium 84 HP, 295 mm Depth
- nVent SCHROFF EuropacPRO Series 6 U Aluminium Rack Mount Chassis 235 mm Depth
- nVent SCHROFF europac PRO Series 3 U Aluminium 84 HP, 355 mm Depth
- nVent SCHROFF europac PRO Series 3 U Stainless Steel 84 HP, 175 mm Depth
- nVent SCHROFF europac PRO Series 3 U Stainless Steel 84 HP, 295 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Aluminium Rack Mount Chassis 235 mm Depth
