nVent SCHROFF EuropacPRO Series 6 U Rack Mount Chassis, Stainless Steel, Aluminium, 84 HP, 235 mm Depth

This image is representative of the product range

Get a bulk buy discount

Add 12 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$143.21

(exc. GST)

$157.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 11$143.21-
12 - 24$140.202%
25 +$138.203%

*price indicative

RS Stock No.:
437-2551
Distrelec Article No.:
152-51-756
Mfr. Part No.:
24563432
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Rack Unit

6U

Product Type

Rack Mount Chassis

Series

EuropacPRO

Horizontal Pitch

84HP

Depth

235mm

Colour

Natural

Material

Stainless Steel, Aluminium

Width

235mm

Standards/Approvals

RoHS

Height

235mm

COO (Country of Origin):
DE

84HP Unshielded Sub-rack


Lightweight and aluminium construction

Horizontal rails optimised for optimum air flow and heat dissipation

Horizontal rails and mounting flanges anodised aluminium extrusions. Side panels clear chromate aluminium, 2.0mm thick

Contact surfaces electrically conductive

Standards: IEC 60297-3/DIN 41 494-5, earthing to IEC/EN 60950

Delivery contents: Four horizontal rails, two side panels, two mounting flanges, four threaded inserts with 6U x 6, two insulating strips with 6U x 4, one horizontal rail centre rear only 6U and one assembly kit

For a 19" Europack Pro fixing kit order Stock No.291-8644

Front Panels ordered separately

Europac Pro


Highly flexible 19" Sub-rack Range

Note

If a back plane is mounted to the rear horizontal rail, the insulating strips can be used as an intermediate layer. If IEC 60602-3\DIN 41612) connectors are fitted, additional perforated rails have to be mounted to the insulating strip of the rear horizontal rail.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy