WIKA SPP-F2812 Series Force Transducer Strain Gauge, 50 N, Compression, Tension Measure, 50 N

Subtotal (1 unit)*

$379.64

(exc. GST)

$417.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$379.64

*price indicative

RS Stock No.:
268-9112
Mfr. Part No.:
83800592
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Strain Gauge

Force Measured

Compression, Tension

Series

SPP-F2812

Sensor Type

Force Transducer

Terminal Type

Cable

IP Rating

IP65

Maximum Force/Load Measurement

50N

Minimum Force/Load Measurement

50N

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The WIKA tension or compression Force Transducers are suitable for static and dynamic measuring requirements in the direct force flow. They serve for determining tension and compression forces in diverse application areas. It is used in testing technology and also in numerous industrial applications where simple installation and an inexpensive price play a key role.

Overload protection

Ultra compact version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy