WIKA SPP-F1224 Series Button Strain Gauge, 10 kN, Compression Measure, 10 kN
- RS Stock No.:
- 268-9096
- Mfr. Part No.:
- 83629770
- Brand:
- WIKA
Subtotal (1 unit)*
$1,913.09
(exc. GST)
$2,104.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,913.09 |
*price indicative
- RS Stock No.:
- 268-9096
- Mfr. Part No.:
- 83629770
- Brand:
- WIKA
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
| Brand | WIKA | |
| Product Type | Strain Gauge | |
| Force Measured | Compression | |
| Series | SPP-F1224 | |
| Sensor Type | Button | |
| Terminal Type | Cable | |
| IP Rating | IP65 | |
| Maximum Force/Load Measurement | 10kN | |
| Minimum Force/Load Measurement | 10kN | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Strain Gauge | ||
Force Measured Compression | ||
Series SPP-F1224 | ||
Sensor Type Button | ||
Terminal Type Cable | ||
IP Rating IP65 | ||
Maximum Force/Load Measurement 10kN | ||
Minimum Force/Load Measurement 10kN | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The WIKA miniature compression force transducers are specially designed for small installation spaces. They are used to determine the compression forces in a wide range of applications and are suitable for static and dynamic measurement tasks example in laboratories and test field. The spherical calotte allows a very simple force introduction. The usual mounting position of the force transducer is horizontal or vertical. The force transducer is splash-proof and works reliably even under harsh operating conditions.
Simple force introduction
Compact small dimensions
Protection class IP65
Related links
- WIKA SPP-F1224 Series Button Strain Gauge Compression Measure, 10 kN
- WIKA SPP-F1224 Series Button Strain Gauge Compression Measure, 5 kN
- WIKA SPP-F1224 Series Button Strain Gauge Compression Measure, 500 kN
- WIKA SPP-F1224 Series Button Strain Gauge Compression Measure, 50 kN
- WIKA SPP-F2301 Series Force Sensor Strain Gauge Tension 10 kN
- WIKA SPP-F2221 Series Strain Gauge Compression 10 kN
- WIKA SPP-F1222 Series Button Strain Gauge Compression Measure, 10 N
- WIKA SPP-F1201 Series Button Strain Gauge Compression Measure, 10000 kg