- RS Stock No.:
- 233-9112
- Mfr. Part No.:
- 7MH5121-4AF00
- Brand:
- Siemens
On back order for despatch 08/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,069.37
(exc. GST)
$1,176.31
(inc. GST)
Units | Per unit |
1 + | $1,069.37 |
- RS Stock No.:
- 233-9112
- Mfr. Part No.:
- 7MH5121-4AF00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens Siwarex WL 230 series of load cell SB-S CA nominal load is 1t and accuracy is C5. It has a 4m cable and 4 wire.
Material: Nickel Plated Steel
Type of protection IP67
Type of protection IP67
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 1000kg |
Series | SIWAREX WL |
Accuracy | 0.01 % |
Force Measurement Range | 1000kg |
Related links
- IDC Tools
- RS PRO Load Cell Compression Measure
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Tedea Huntleigh Single Point Load Cell Compression Measure
- Tedea Huntleigh Low Profile Load Cell Compression Measure
- WIKA F3201 Series Strain Gauge Compression, Tension Measure
- Siemens Transceiver 2 kb Transponders IP68, 20 x 6 mm
- Gefran Load Cell Compression Measure, 700Ω