Siemens Siwarex WL 250 Series Load Cell
- RS Stock No.:
- 233-9015
- Mfr. Part No.:
- 7MH5105-4AD00
- Brand:
- Siemens
Subtotal (1 unit)*
$1,110.46
(exc. GST)
$1,221.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,110.46 |
*price indicative
- RS Stock No.:
- 233-9015
- Mfr. Part No.:
- 7MH5105-4AD00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Cell | |
| Series | Siwarex WL 250 | |
| IP Rating | IP67 | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Cell | ||
Series Siwarex WL 250 | ||
IP Rating IP67 | ||
Housing Material Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Siemens Siwarex WL 250 series of Load Cell ST-S SA rated load is 1t and accuracy class C3. It has a 6m cable length and 4 conductor.
Material Stainless steel
Degree of protection IP67
Related links
- Siemens Siwarex WL 250 Series Load Cell
- Siemens Siwarex WL 270 Series Load Cell
- Siemens SIWAREX WL Series Load Cell
- Siemens Siwarex WL 230 Series Load Cell, Compression Measure
- Siemens SIWAREX WL Series Load Cell 1000 kg
- Siemens Siwarex WL 280 Series Load Cell
- Siemens Siwarex WL 230 Series Load Cell
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips












