Siemens Siwarex WL 250 Series Load Cell
- RS Stock No.:
- 233-9012
- Mfr. Part No.:
- 7MH5105-3HD00
- Brand:
- Siemens
Subtotal (1 unit)*
$994.79
(exc. GST)
$1,094.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $994.79 |
*price indicative
- RS Stock No.:
- 233-9012
- Mfr. Part No.:
- 7MH5105-3HD00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Cell | |
| Series | Siwarex WL 250 | |
| IP Rating | IP67 | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Cell | ||
Series Siwarex WL 250 | ||
IP Rating IP67 | ||
Housing Material Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Siemens Siwarex WL 250 series of Load Cell ST-S SA rated load is 250kg and accuracy class C3. It has a 6m cable length and 4 conductor.
Material Stainless steel
Degree of protection IP67
