TE Connectivity FX29 Series Robust Load Cell, 0 lbf, Compression Measure, 10 lbf

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$33.84

(exc. GST)

$37.22

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7 unit(s), ready to ship from another location

Units
Per unit
1 - 4$33.84
5 - 9$32.83
10 - 19$31.85
20 +$30.91

*price indicative

RS Stock No.:
221-7322
Mfr. Part No.:
20009605-20
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Load Cell

Force Measured

Compression

Series

FX29

Sensor Type

Robust

Terminal Type

Cable

IP Rating

IP43

Housing Material

Stainless Steel

Width

5.45mm

Gauge Length

100mm

Minimum Operating Temperature

0°C

Maximum Force/Load Measurement

10lbf

Minimum Force/Load Measurement

0lbf

Maximum Operating Temperature

50°C

Standards/Approvals

IEC61000-4-2, EN55032 Class A, IEC61000-4-3, RoHS, CE

The TE Connectivity FX29 is a compact compression load cell that offers exceptional price-to-performance in a robust sensor package. Optimized for embedded force sensing applications from disposable medical devices to durable appliances and exercise equipment. The FX29 allows design flexibility with mV, amplified, and digital output options. The FX29 incorporates the high reliability Microfused technology and is offered in ranges from 10lbf to 200lbf (50N to 1000N). Microfused technology provides excellent span and zero stability, outstanding cycle life, superior resolution, high over-range capabilities, and an unamplified span sensitivity of 20mV/V.

Compact Design

mV or Amplified Analog Outputs

Optional I2C Digital Interface

High Over Range Capability

762

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy