Honeywell Technologies FSS Series Low Profile Load Cell, 0 N, Tension, Compression Measure, 1.02 kg

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
203-6960
Mfr. Part No.:
FSS010WNGR
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Force Measured

Tension, Compression

Product Type

Load Cell

Series

FSS

Sensor Type

Low Profile

Terminal Type

Pin

Mount Type

Surface

Maximum DC Voltage

10V dc

Housing Material

Plastic

Width

5.59mm

Minimum Force/Load Measurement

0N

Maximum Force/Load Measurement

1.02kg

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2mm

Depth

3.38mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Honeywell FSS-SMT series low profile force sensors is one of the most reliable force sensors. It is featured with precise and reliable force sensing performance in a compact commercial-grade package. The piezo resistive micro machined silicon sensing element is used fpr sensing purpose.

Low deflection reduces measurement errors

Small size minimizes space on the printed circuit board

Low voltage supply allows for use in many battery powered applications

Sensor output has low sensitivity to many mounting stresses

RoHS-compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy