Tedea Huntleigh Load Cell, Compression Measure
- RS Stock No.:
- 185-6030
- Mfr. Part No.:
- 09510-002T-NC-02X
- Brand:
- Tedea Huntleigh
Subtotal (1 unit)*
$233.20
(exc. GST)
$256.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $233.20 |
*price indicative
- RS Stock No.:
- 185-6030
- Mfr. Part No.:
- 09510-002T-NC-02X
- Brand:
- Tedea Huntleigh
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tedea Huntleigh | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tedea Huntleigh | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Standards/Approvals No | ||
Related links
- Tedea Huntleigh Load Cell, Compression Measure
- Tedea Huntleigh Model 614 Series Load Cell Load Cell Compression Measure, 500 kg
- Tedea Huntleigh Model HPS Series Load Cell Compression Measure 350Ω
- Tedea Huntleigh Model 1510 Series Single Point Load Cell Compression Measure, 100 kg
- Tedea Huntleigh Load Cell Compression Measure
- Tedea Huntleigh Load Cell Compression Measure
- Tedea Huntleigh Load Cell Compression Measure
- Tedea Huntleigh Load Cell Compression Measure
