Tedea Huntleigh Load Cell, 50 kg, Compression Measure

Subtotal (1 unit)*

$637.79

(exc. GST)

$701.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$637.79

*price indicative

RS Stock No.:
185-5977
Mfr. Part No.:
RSHB-050K-C3-08X
Brand:
Tedea Huntleigh
Find similar products by selecting one or more attributes.
Select all

Brand

Tedea Huntleigh

Force Measured

Compression

Product Type

Load Cell

Maximum DC Voltage

15V dc

Minimum Force/Load Measurement

50kg

Standards/Approvals

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy