Tedea Huntleigh Model HPS Series Load Cell, 6 kg, Compression Measure, 12 kg, 350Ω
- RS Stock No.:
- 185-5969
- Mfr. Part No.:
- 00HPS-012K-C3-02X
- Brand:
- Tedea Huntleigh
Subtotal (1 unit)*
$3,089.15
(exc. GST)
$3,398.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,089.15 |
*price indicative
- RS Stock No.:
- 185-5969
- Mfr. Part No.:
- 00HPS-012K-C3-02X
- Brand:
- Tedea Huntleigh
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tedea Huntleigh | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | Model HPS | |
| Gauge Resistance | 350Ω | |
| Terminal Type | Cable | |
| IP Rating | IP66, IP68 | |
| Maximum DC Voltage | 15V dc | |
| Housing Material | Stainless Steel | |
| Width | 18.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Force/Load Measurement | 12kg | |
| Minimum Force/Load Measurement | 6kg | |
| Maximum Operating Temperature | 80°C | |
| Depth | 18.5mm | |
| Standards/Approvals | OIML R-60, FM, RoHS Compliant, ATEX, 3000d | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Tedea Huntleigh | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series Model HPS | ||
Gauge Resistance 350Ω | ||
Terminal Type Cable | ||
IP Rating IP66, IP68 | ||
Maximum DC Voltage 15V dc | ||
Housing Material Stainless Steel | ||
Width 18.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Force/Load Measurement 12kg | ||
Minimum Force/Load Measurement 6kg | ||
Maximum Operating Temperature 80°C | ||
Depth 18.5mm | ||
Standards/Approvals OIML R-60, FM, RoHS Compliant, ATEX, 3000d | ||
Length 50mm | ||
The HPS is a unique fully welded all stainless steel single point (moment insensitive) load cell. This product is suitable for low capacity platform scales, multi-head packaging machines, check weighers, loss-in-weight feeders, belt scales, and general process weighing applications. The unique construction ensures that this product can be used successfully in harsh environments found in the food, chemical, and allied industries.
Capacities: 6–60 kg
Fully welded, stainless steel construction
Comprehensive mounting hole facility
Moment insensitive, platform size to 350 x 350 mm
Applications
Food platforms
Process weighing
Multi-head packaging machines
Marine hybrid scales
Related links
- Tedea Huntleigh Model 1510 Series Single Point Load Cell Compression Measure, 100 kg
- Tedea Huntleigh HPS Series Load Cell Compression Measure, 60 kg
- Tedea Huntleigh Model 614 Series Load Cell Load Cell Compression Measure, 100 kg
- Tedea Huntleigh Model 614 Series Load Cell Load Cell Compression Measure, 500 kg
- Tedea Huntleigh Model 65023 Series Shear Beam Load Cell Load Cell Compression Measure, 750 kg
- Tedea Huntleigh Model 9363 Series Load Cell Compression Measure, 500 kg
- Tedea Huntleigh Model ACB Series Low Profile Load Cell Compression Measure 1000Ω
- Tedea Huntleigh Model 355 Series Low Profile Load Cell Compression Measure, 500 kg
