Bott 2 Door, 0 Drawer Steel Floor Standing Cupboard 2 m 800mm, 525 mm
- RS Stock No.:
- 272-4003
- Mfr. Part No.:
- 40012059.19V
- Brand:
- Bott
Subtotal (1 unit)*
$2,440.63
(exc. GST)
$2,684.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,440.63 |
*price indicative
- RS Stock No.:
- 272-4003
- Mfr. Part No.:
- 40012059.19V
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 0 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 800mm | |
| Depth | 525mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 0 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Standards/Approvals No | ||
Width 800mm | ||
Depth 525mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio cupboard made from sheet steel material and finished in durable powder coat paint. This cupboard has reinforced doors. This cupboard constructed with 800 mm width, 525 mm depth and 2000 mm height.
Perfo panel lined
10 year guarantee
Heavy duty and reinforced steel housing
