Bott 2 Door, 0 Drawer Steel Floor Standing Cupboard 800 mm 800mm, 350 mm
- RS Stock No.:
- 272-3882
- Mfr. Part No.:
- 16926108.11
- Brand:
- Bott
Subtotal (1 unit)*
$903.95
(exc. GST)
$994.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $903.95 |
*price indicative
- RS Stock No.:
- 272-3882
- Mfr. Part No.:
- 16926108.11
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard with Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Width | 800mm | |
| Depth | 350mm | |
| Height | 800mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard with Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Width 800mm | ||
Depth 350mm | ||
Height 800mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Wall cupboard or shelf cupboard is available with 2 shelves. This cupboard is made from sheet steel material and finished in durable powder coat paint. This cupboard constructed with 800 mm width, 350 mm depth and 800 mm height. Featuring a fully
Robust
Plain door
10 year guarantee
75 kg shelf load capacity
- RS Stock No. 2723883
- Mfr. Part No. 16926108.19
Each
$903.95
- RS Stock No. 2723885
- Mfr. Part No. 16926111.19
Each
$997.93
- RS Stock No. 2723886
- Mfr. Part No. 16926114.11
Each
$1,005.01
- RS Stock No. 2723887
- Mfr. Part No. 16926114.19
Each
$1,561.25












