Bott 2 Door, 3 Drawer Sheet Steel Floor Standing Cabinet 900 mm 800mm, 525 mm
- RS Stock No.:
- 175-582
- Mfr. Part No.:
- 40012023.77v
- Brand:
- Bott
Subtotal (1 unit)*
$2,916.40
(exc. GST)
$3,208.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,916.40 |
*price indicative
- RS Stock No.:
- 175-582
- Mfr. Part No.:
- 40012023.77v
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Colour | Anthracite | |
| Width | 800mm | |
| Standards/Approvals | RoHS | |
| Depth | 525mm | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Colour Anthracite | ||
Width 800mm | ||
Standards/Approvals RoHS | ||
Depth 525mm | ||
Height 900mm | ||
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Door Cabinet is a robust storage solution designed with heavy duty, reinforced steel housing to support a total capacity of up to 1.5 tonnes. It features three drawers and a cupboard, all equipped with 100% extension drawers for maximum accessibility and ease of use, making it ideal for heavy duty storage needs in industrial or commercial settings.
Powder coated finish
Made of sheet steel
Cupboard section has double and perfo lined doors
