Bott 2 Door, 2 Drawer Steel Floor Standing Cupboard 2 m 1.05m, 550 mm

Subtotal (1 unit)*

$6,071.53

(exc. GST)

$6,678.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,071.53

*price indicative

RS Stock No.:
272-3926
Mfr. Part No.:
16926572.19
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Kitted Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

1

Number of Drawers

2

Lockable

Yes

Wheeled

No

Material

Steel

Height

2m

Depth

550mm

Standards/Approvals

No

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cupboard is a mini workshop kitted cupboard with 1 shelf and 3 drawers. This kitted cupboard is made from sheet steel material and finished in durable powder coat paint. This cupboard constructed with 1050 mm width, 550 mm depth and 2000 mm heigh

Robust

Plain door

10 year guarantee

75 kg shelf load capacity

75 kg drawer load capacity

100 percent extension slides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy