Bott 1 Door, 0 Drawer Steel Floor Standing Cupboard 1 m 525mm, 350 mm

Subtotal (1 unit)*

$1,255.51

(exc. GST)

$1,381.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,255.51

*price indicative

RS Stock No.:
272-3878
Mfr. Part No.:
16926072.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cupboard with Shelf

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

2

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel

Width

525mm

Standards/Approvals

No

Depth

350mm

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Window door cupboard is available with 2 shelves. This cupboard is made from sheet steel material and finished in durable powder coat paint. This cupboard constructed with 525 mm width, 350 mm depth and 1000 mm height. Featuring a fully welded st

Robust

Window door

10 year guarantee

75 kg shelf load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy