Bott 2 Door Steel Floor Standing Cupboard 550 mm 1.05m, 550 mm
- RS Stock No.:
- 252-0359
- Mfr. Part No.:
- 16926259.19
- Brand:
- Bott
Subtotal (1 unit)*
$2,741.65
(exc. GST)
$3,015.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,741.65 |
*price indicative
- RS Stock No.:
- 252-0359
- Mfr. Part No.:
- 16926259.19
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard with Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Dark Grey, Light Grey | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 550mm | |
| Height | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard with Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Dark Grey, Light Grey | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 550mm | ||
Height 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso shelf cupboard made up with sheet steel. It has two shelves. Featuring a robust, fully welded steel housing with double, reinforced doors with adjustable height, galvanized steel shelves. Finished in durable powder coat paint.
Shelf load capacity is 75kg
Product surface is powder coated
Width is 1050 mm
Depth is 550 mm
Height is 1000 mm
