Bott 2 Door Steel Floor Standing Cupboard 350 mm 1.05m, 350 mm

Subtotal (1 unit)*

$2,055.10

(exc. GST)

$2,260.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,055.10

*price indicative

RS Stock No.:
252-0358
Mfr. Part No.:
16926214.19
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cupboard with Shelf

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Wheeled

No

Material

Steel

Colour

Dark Grey, Light Grey

Height

350mm

Standards/Approvals

No

Width

1.05m

Depth

350mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso wall or shelf cupboard is a robust, fully welded steel housing with double, reinforced doors with adjustable height, galvanized steel shelves (75kg ). Finished in durable powder coat paint. It is made from sheet steel and has two shelves.

Shelf load capacity is 75kg

Number of shelves are 2

Width is 1050 mm

Depth is 350 mm

Height is 1000 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy