Bott, 5 Drawer Steel Floor Standing Workstation 885 mm 525mm, 525 mm
- RS Stock No.:
- 175-562
- Mfr. Part No.:
- 40402132.11V
- Brand:
- Bott
Subtotal (1 unit)*
$3,023.27
(exc. GST)
$3,325.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,023.27 |
*price indicative
- RS Stock No.:
- 175-562
- Mfr. Part No.:
- 40402132.11V
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workstation | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Colour | Gentian Blue | |
| Depth | 525mm | |
| Standards/Approvals | RoHS | |
| Height | 885mm | |
| Width | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workstation | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Colour Gentian Blue | ||
Depth 525mm | ||
Standards/Approvals RoHS | ||
Height 885mm | ||
Width 525mm | ||
- COO (Country of Origin):
- GB
The Bott Cubio Mobile Drawer Cabinet is a durable and practical storage solution, featuring a heavy duty, reinforced steel housing with a push pull handle for easy manoeuvrability. It includes five 100% extension drawers with drawer blocking for secure and full access, along with a top tray lined with a protective mat for added convenience. The cabinet is mounted on 125mm diameter castors, allowing for smooth mobility in various work environments.
Powder coated finish
Made of sheet steel
