Facom 6 Door, 13 Drawer Metal Floor Standing Tool Cabinet, 3970mm
- RS Stock No.:
- 180-422
- Mfr. Part No.:
- RWS2-10BS
- Brand:
- Facom
Subtotal (1 unit)*
$14,602.63
(exc. GST)
$16,062.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,602.63 |
*price indicative
- RS Stock No.:
- 180-422
- Mfr. Part No.:
- RWS2-10BS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 6 | |
| Number of Shelves | 2 | |
| Number of Drawers | 13 | |
| Material | Metal | |
| Dimensions | 3970mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 6 | ||
Number of Shelves 2 | ||
Number of Drawers 13 | ||
Material Metal | ||
Dimensions 3970mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom ROLL Workshop System range is a easy to install and quality friendly design solution for any workshop. The Roll workshop features an all metal construction with a self-supporting structure allowing the workshop to be assembled free standing or against a wall. Ball bearing draw runners maintain a fluid and smooth draw motion even up to the maximum load of up to 30Kg on the deep draws. Cabinets and drawer units come with locks for secure storage and 2 keys for access.
Modular system allowing for customisation according to specific customer needs
The units are designed for easy access
RWS2 drawers are designed to store your heavier tools with maximum capacities up to 30kg for 270mm drawers
The units are designed for easy access
RWS2 drawers are designed to store your heavier tools with maximum capacities up to 30kg for 270mm drawers
