Bott 2 Door, 8 Drawer Steel Floor Standing Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 272-3932
- Mfr. Part No.:
- 16926577.11
- Brand:
- Bott
Subtotal (1 unit)*
$3,738.23
(exc. GST)
$4,112.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 04 December 2026
- Plus 3 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,738.23 |
*price indicative
- RS Stock No.:
- 272-3932
- Mfr. Part No.:
- 16926577.11
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Gentian Blue, Light Grey | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Gentian Blue, Light Grey | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1050mm Width, 2000mm Height - 16926577.11
This cupboard is a floor‑standing steel storage unit designed for industrial and commercial environments. Built from sheet steel and finished in a two‑tone palette, it provides organised storage for tools and equipment while remaining suitable for busy workshops, garages and offices where robust, lockable containment is required.
Features and Benefits:
• Two doors enable secure access control and organised segregation
• Eight drawers offer compartmentalised storage for small parts
• Three shelves provide adjustable bulk storage capacity
• Lockable design protects contents during unattended periods
• Floor‑mounted construction ensures stable load‑bearing capability
• Eight drawers offer compartmentalised storage for small parts
• Three shelves provide adjustable bulk storage capacity
• Lockable design protects contents during unattended periods
• Floor‑mounted construction ensures stable load‑bearing capability
Applications
• Suitable for storing hand tools and instrument sets in workshops
• Ideal for parts shelving and drawer‑based small‑component storage
• Used for secure storage of electrical and mechanical maintenance equipment
• Can be used in garages for vehicle service tool organisation
• Suitable for office facilities requiring metal storage for consumables
• Ideal for parts shelving and drawer‑based small‑component storage
• Used for secure storage of electrical and mechanical maintenance equipment
• Can be used in garages for vehicle service tool organisation
• Suitable for office facilities requiring metal storage for consumables
What materials are used in the cabinets construction?
The unit is fabricated from sheet steel, providing a robust enclosure and a smooth painted finish suitable for industrial use.
How is the unit positioned and secured in a facility?
It is floor‑standing, designed to SIT directly on the workshop or garage floor
fixation to the floor or adjacent structures can be carried out as required for stability.
What access configurations does it provide for organising items?
Access is via two front doors combined with eight pull‑out drawers and three internal shelves, enabling separation of small and bulk items without reconfiguration.
Is the unit suitable for mobile operations or relocation within a site?
The cupboard is not wheeled, so relocation requires manual handling or lifting equipment and should take into account its loaded mass and dimensions.
Which colour schemes are available for Visual alignment with workspaces?
The finish combines Gentian Blue with light grey panels to integrate with common industrial and office colour palettes.
