Klein Tools Storage Box, 12 in x 16.2in x 12 in
- RS Stock No.:
- 790-297
- Mfr. Part No.:
- 55600
- Brand:
- Klein Tools
Subtotal (1 unit)*
$290.69
(exc. GST)
$319.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $290.69 |
*price indicative
- RS Stock No.:
- 790-297
- Mfr. Part No.:
- 55600
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Storage Box | |
| Lid Type | Attached | |
| Height | 12in | |
| Width | 16.2in | |
| Depth | 12in | |
| Lockable | Yes | |
| Euro Box | Yes | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Storage Box | ||
Lid Type Attached | ||
Height 12in | ||
Width 16.2in | ||
Depth 12in | ||
Lockable Yes | ||
Euro Box Yes | ||
- COO (Country of Origin):
- CN
The SuperRod Tough Box Cooler is a rugged 17-quart hard-sided lunch cooler designed for demanding jobsite conditions in construction and electrical work. It maintains cold temperatures up to 41°F (5°C) for 30 hours using polyurethane foam insulation while doubling as a sturdy seat supporting up to 300 pounds.
Holds 18 cans with 17 qt main capacity
Stackable design with integrated handle
Dimensions 12 x 16.2 x 12 inches
Related links
- SuperRod Canvas Tool Bag with Shoulder Strap 12 in x 6in x 10 in
- SuperRod Vinyl Carry Bag with Shoulder Strap 12 in x 12in x 15 in
- SuperRod 1680D Ballistic Weave Pouch with Shoulder Strap 12 in x 3in x 7 in
- SuperRod 1680D Ballistic Weave Tool Bag with Shoulder Strap 12 in x 3in x 7 in
- SuperRod Canvas Tool Bag 10 in x 5in x 12 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 12 in x 16in x 12 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 12 in x 12.5in x 12 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 12 in x 16in x 12 in
