Licefa Adjustable Compartments Black Plastic ESD-Safe Box, 30 mm x 225mm x 30 mm

Subtotal (1 unit)*

$35.67

(exc. GST)

$39.24

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$35.67

*price indicative

RS Stock No.:
630-017
Mfr. Part No.:
2426335
Brand:
Licefa
Find similar products by selecting one or more attributes.
Select all

Brand

Licefa

Product Type

ESD-Safe Box

Height

30mm

Width

225mm

Depth

30mm

Adjustable Compartments

Yes

Transparent Lid

Yes

Material

Plastic

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Licefa Conductive boxes are made from PS material with dissipative properties, ensuring controlled conductivity. They can operate continuously within a temperature range of -10 to +80 degrees, providing reliable performance in various environments. Their surface and volume conductivity are classified as dissipative.

Color is Black

Selling unit is 1 piece

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy