Licefa Black Plastic ESD-Safe Box, 220 mm x 300mm x 220 mm
- RS Stock No.:
- 630-002
- Mfr. Part No.:
- 2443923
- Brand:
- Licefa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 630-002
- Mfr. Part No.:
- 2443923
- Brand:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Lid Type | Dome | |
| Product Type | ESD-Safe Box | |
| Height | 220mm | |
| Width | 300mm | |
| Depth | 220mm | |
| Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Stackable | Yes | |
| Euro Box | Yes | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Lid Type Dome | ||
Product Type ESD-Safe Box | ||
Height 220mm | ||
Width 300mm | ||
Depth 220mm | ||
Colour Black | ||
Material Plastic | ||
Standards/Approvals No | ||
Stackable Yes | ||
Euro Box Yes | ||
- COO (Country of Origin):
- DE
The Licefa Conductive boxes with dissipative surface and volume conductivity. Resistance values range from ≥ 10⁴ to < 10¹¹ Ohm.
Color is Black
Handle is Holding edge
Related links
- Licefa Black Plastic ESD-Safe Box, 220 mm x 300mm x 220 mm
- Licefa Black Plastic ESD-Safe Box, 270 mm x 400mm x 270 mm
- Licefa 0.3ml Black Plastic ESD-Safe Box, 120 mm x 300mm x 120 mm
- Licefa Black Plastic ESD-Safe Box, 120 mm x 400mm x 120 mm
- Licefa Black Plastic ESD-Safe Box
- Licefa Black Plastic Adjustable Compartments ESD-Safe Box, 23 mm x 250mm x 23 mm
- Licefa Black Plastic Adjustable Compartments ESD-Safe Box, 30 mm x 250mm x 30 mm
- Licefa Black Plastic Adjustable Compartments ESD-Safe Box, 30 mm x 225mm x 30 mm
