Justrite Red Polyethylene Safety Storage Cabinet, 318 mm x 260mm x 57 mm
- RS Stock No.:
- 206-226
- Mfr. Part No.:
- JSTS233030
- Brand:
- Justrite
Subtotal (1 unit)*
$291.18
(exc. GST)
$320.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.18 |
*price indicative
- RS Stock No.:
- 206-226
- Mfr. Part No.:
- JSTS233030
- Brand:
- Justrite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Lid Type | Lockable | |
| Product Type | Safety Storage Cabinet | |
| Height | 318mm | |
| Width | 260mm | |
| Depth | 57mm | |
| Colour | Red | |
| Lockable | Yes | |
| Material | Polyethylene | |
| Standards/Approvals | OSHA Compliance | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Lid Type Lockable | ||
Product Type Safety Storage Cabinet | ||
Height 318mm | ||
Width 260mm | ||
Depth 57mm | ||
Colour Red | ||
Lockable Yes | ||
Material Polyethylene | ||
Standards/Approvals OSHA Compliance | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Justrite weather-resistant polyethylene storage boxes are designed to safely store manuals and documents. Each box is brightly colored in red for high visibility and includes a smooth area for labeling. The label pack provides two blank labels, as well as pre-printed labels for SDS and Instruction Manual. Boxes come with heavy-duty double-sided tape for easy installation and can accept a padlock for added security.
Protect important papers from moisture and dirt
Medium size, top opening style
Single Pack
Related links
- Justrite Red Polyethylene Safety Storage Cabinet, 368 mm x 279mm x 54 mm
- Justrite Red Polyethylene Safety Storage Cabinet, 400 mm x 333mm x 90 mm
- Outils Oceans Polyethylene Polypropylene Tool Bag with Shoulder Strap 450 mm x 260mm x 240 mm
- Outils Oceans Polyethylene, Polypropylene Tool Bag with Shoulder Strap 450 mm x 260mm x 360 mm
- Technics Nylon Tote with Shoulder Strap 560 mm x 260mm x 280 mm
- BETA Plastic Tool Box 50 mm x 260mm x 260 mm
- Bahco Polyester Hard Bottom Bag with Shoulder Strap 600 mm x 260mm x 260 mm
- Klein Tools 1680D Ballistic Weave Organiser with Shoulder Strap 254 mm x 260mm x 311 mm
