Technics Nylon Tool Bag with Shoulder Strap 560 mm x 260mm x 280 mm
- RS Stock No.:
- 249-6555
- Mfr. Part No.:
- PT254
- Brand:
- Technics
Subtotal (1 unit)*
$126.68
(exc. GST)
$139.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.68 |
*price indicative
- RS Stock No.:
- 249-6555
- Mfr. Part No.:
- PT254
- Brand:
- Technics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Technics | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | Nylon | |
| Length | 560mm | |
| Width | 260mm | |
| Height | 280mm | |
| Colour | Red, Black | |
| Shoulder Strap | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Technics | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material Nylon | ||
Length 560mm | ||
Width 260mm | ||
Height 280mm | ||
Colour Red, Black | ||
Shoulder Strap Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Technics Satchel Tool Bag With Diagonal Shoulder Strap & Multiple black ockets.
Tough and tear- resistant material
Adjustable and removable shoulder strap
Double-stitched with longer carry handles
Easy access to contents
Multiple internal and external pockets
Two metal holders for additional Technics pouches
Related links
- Bahco Polyester Hard Bottom Bag with Shoulder Strap 600 mm x 260mm x 260 mm
- Outils Oceans Polyethylene Polypropylene Tool Bag with Shoulder Strap 450 mm x 260mm x 240 mm
- Klein Tools 1680D Ballistic Weave Organiser with Shoulder Strap 254 mm x 260mm x 311 mm
- Outils Oceans Polyethylene, Polypropylene Tool Bag with Shoulder Strap 450 mm x 260mm x 360 mm
- CK Polyester with Shoulder Strap 420 mm x 280mm x 280 mm
- Outils Oceans Polyamide Polyethylene Tool Bucket with Shoulder Strap 250 mm x 250mm x 280 mm
- RS PRO Polyester Tool Bag with Shoulder Strap 360 mm x 150mm x 280 mm
- BETA Plastic Tool Box 50 mm x 260mm x 260 mm
