Bosch Rexroth Drawer, Steel, 149 mm x 401mm x 120 mm, Grey
- RS Stock No.:
- 277-6870
- Mfr. Part No.:
- 3842546533
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$1,695.59
(exc. GST)
$1,865.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,695.59 |
*price indicative
- RS Stock No.:
- 277-6870
- Mfr. Part No.:
- 3842546533
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Drawer | |
| Case Material | Steel | |
| Height | 149mm | |
| Width | 401mm | |
| Depth | 120mm | |
| Transparent Drawers | No | |
| Tilt Drawers | No | |
| Colour | Grey | |
| Wall Mount | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Drawer | ||
Case Material Steel | ||
Height 149mm | ||
Width 401mm | ||
Depth 120mm | ||
Transparent Drawers No | ||
Tilt Drawers No | ||
Colour Grey | ||
Wall Mount No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Base Drawer is a quiet, easy closing drawer with ball bearing and automatic closing. This base drawer is equipped with an ergonomic aluminium handle bar with label field. This base drawer can be mount on the table frame or on the table top.
ESD capable
Lockable drawer
350 N Permissible drawer load
- RS Stock No. 2776874
- Mfr. Part No. 3842546539
Each
$3,172.75
- RS Stock No. 2776872
- Mfr. Part No. 3842546535
Each
$2,777.66
- RS Stock No. 2776875
- Mfr. Part No. 3842546540
Each
$4,010.13
- RS Stock No. 2776873
- Mfr. Part No. 3842546538
Each
$3,219.89
Related links
- Bosch Rexroth Drawer 670 mm x 401mm x 600 mm, Grey
- Bosch Rexroth Cabinet 430 mm x 401mm x 360 mm, Grey
- Bosch Rexroth Cabinet 2 430 mm x 401mm x 360 mm, Grey
- Bosch Rexroth Cabinet 6 670 mm x 401mm x 582.5 mm, Grey
- Bosch Rexroth Cabinet 4 670 mm x 401mm x 582.5 mm, Grey
- Bosch Rexroth Steel Storage Bin Grey
- Bosch Rexroth Grey Polypropylene Cover Cap 15 x 120 mm Strut Profile, 8 mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap 120 x 120 mm Strut Profile, 10 mm Groove











