Rubbermaid Commercial Products Storage Bin, 706.12 mm x 419.1 mm x 10.7 in, White
- RS Stock No.:
- 456-722
- Mfr. Part No.:
- FG9S3000WHT
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
$220.80
(exc. GST)
$242.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.80 |
*price indicative
- RS Stock No.:
- 456-722
- Mfr. Part No.:
- FG9S3000WHT
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Storage Bin | |
| Sub Type | Storage Bin | |
| Portable | Yes | |
| Overall Height | 10.7in | |
| Overall Width | 419.1mm | |
| Overall Depth | 706.12mm | |
| Colour | White | |
| Standards/Approvals | NSF | |
| Compatible Bin Size | 14 | |
| Series | BRUTE | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Storage Bin | ||
Sub Type Storage Bin | ||
Portable Yes | ||
Overall Height 10.7in | ||
Overall Width 419.1mm | ||
Overall Depth 706.12mm | ||
Colour White | ||
Standards/Approvals NSF | ||
Compatible Bin Size 14 | ||
Series BRUTE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products Tote Storage Bin with Lid is a heavy-duty storage container used for storing and transporting items. Ideal for the food service industry, this NSF-certified 14-gallon tote is ribbed for strength, features grip handles for carrying and rounded corners for easy cleaning.
Holes in handle allow water to drain reducing risk of bacteria build up
Lid snaps tight keeping contents secure
Reinforced ribbed bottom allows product to be dragged
Containers stack securely for efficient use of space
NSF Certified
Related links
- Rubbermaid Commercial Products Storage Bin White
- Rubbermaid Commercial Products Plastic Storage Bin Black
- Rubbermaid Commercial Products Black Stainless Steel Base Mount Cigarette Bin x 1006 mm x 394mm
- Rubbermaid Commercial Products Black Plastic Standing Cigarette Bin, 311 mm x 1.001 m x 31.1cm
- Rubbermaid Commercial Products Black Galvanised Steel Base Cigarette Bin, 357 mm x 1.03 m x 357mm
- Rubbermaid Commercial Products Black Stainless Steel Base Cigarette Bin, 485 mm x 1.02 m x 480mm
- Rubbermaid Commercial Products Plastic Storage Container Red
- Rubbermaid Commercial Products Plastic Storage Container Grey
