RS Better World
RS PRO Polypropylene, Recycled Plastic Bin Lid, 300 mm x 400 mm x 30 mm, Grey
- RS Stock No.:
- 630-953
- Brand:
- RS PRO
Subtotal (1 unit)*
$10.86
(exc. GST)
$11.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,081 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 630-953
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bin Lid | |
| Sub Type | Lid | |
| Portable | Yes | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 30mm | |
| Overall Width | 400mm | |
| Overall Depth | 300mm | |
| Colour | Grey | |
| For Use With | 400 x 300 mm Crate | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Compatible Bin Size | 400 x 300 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bin Lid | ||
Sub Type Lid | ||
Portable Yes | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 30mm | ||
Overall Width 400mm | ||
Overall Depth 300mm | ||
Colour Grey | ||
For Use With 400 x 300 mm Crate | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
Compatible Bin Size 400 x 300 mm | ||
- COO (Country of Origin):
- IT
RS PRO LED Batten Light, IP20 Rating
This RS PRO bin LID is designed to fit securely on a 400 x 300 mm crate, providing a reliable solution for protecting contents from dust and debris. Made from Durable polypropylene, this LID is Ideal for use in various industrial and commercial settings where maintaining cleanliness and organisation is essential.
Features and Benefits
Material: polypropylene ensures durability and resistance to chemicals
Dimensions: 400 mm width and 300 mm depth for a perfect fit on compatible crates
Height: 30 mm height allows for easy stacking and storage
Colour: grey finish for a professional appearance
Compliance: meets REACH and RoHS standards for safety and environmental protection
Dimensions: 400 mm width and 300 mm depth for a perfect fit on compatible crates
Height: 30 mm height allows for easy stacking and storage
Colour: grey finish for a professional appearance
Compliance: meets REACH and RoHS standards for safety and environmental protection
Applications
Warehousing
Logistics
Manufacturing
Retail Storage
Logistics
Manufacturing
Retail Storage
Additional Information
Compatible with 400 x 300 mm crates
Conforms to REACH and RoHS standards for safe use in various environments
Conforms to REACH and RoHS standards for safe use in various environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polypropylene Bin Lid Grey
- RS PRO Polypropylene Bin Lid Grey
- RS PRO Polypropylene Storage Container Grey
- RS PRO Polypropylene Storage Container Grey
- RS PRO Polypropylene Storage Container Grey
- RS PRO Polypropylene Storage Container Grey
- RS PRO Polypropylene Storage Container Grey
- Rubbermaid Commercial Products 519 mm Grey Polypropylene Bin Lid for Slim Jim Container, 70 mm
