RS Better World
RS PRO Polypropylene, Recycled Plastic Bin Lid, 300 mm x 400 mm x 30 mm, Grey
- RS Stock No.:
- 630-952
- Brand:
- RS PRO
Subtotal (1 unit)*
$9.77
(exc. GST)
$10.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 271 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 630-952
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lid | |
| Product Type | Bin Lid | |
| Portable | Yes | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 30mm | |
| Overall Width | 400mm | |
| Overall Depth | 300mm | |
| Colour | Grey | |
| For Use With | 400 x 300 mm Crate | |
| Compatible Bin Size | 400 x 300 mm | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lid | ||
Product Type Bin Lid | ||
Portable Yes | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 30mm | ||
Overall Width 400mm | ||
Overall Depth 300mm | ||
Colour Grey | ||
For Use With 400 x 300 mm Crate | ||
Compatible Bin Size 400 x 300 mm | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
- COO (Country of Origin):
- IT
RS PRO LED Batten Light, IP20 Rating
This RS PRO bin LID is designed to fit securely on a 400 x 300 mm crate, providing a reliable solution for protecting contents from dust and debris. Made from Durable polypropylene, it offers excellent resistance to impact and chemicals, ensuring long-lasting performance in industrial environments.
Features and Benefits
Material: Polypropylene offers durability and chemical resistance.
Dimensions: 400 mm width and 300 mm depth for a perfect fit on compatible crates.
Height: 30 mm height ensures a snug fit, preventing contamination.
Colour: Grey colour for easy identification and integration into existing systems.
Standards: Compliant with REACH and RoHS for safety and environmental assurance.
Dimensions: 400 mm width and 300 mm depth for a perfect fit on compatible crates.
Height: 30 mm height ensures a snug fit, preventing contamination.
Colour: Grey colour for easy identification and integration into existing systems.
Standards: Compliant with REACH and RoHS for safety and environmental assurance.
Applications
Warehousing
Manufacturing
Logistics
Retail
Manufacturing
Logistics
Retail
Additional Information
Compatible with 400 x 300 mm crates
REACH and RoHS compliant for regulatory adherence
REACH and RoHS compliant for regulatory adherence
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polypropylene Bin Lid Grey
- RS PRO Polypropylene Bin Lid Grey
- RS PRO Polypropylene Storage Container Grey
- RS PRO Polypropylene Storage Container Grey
- RS PRO Polypropylene Storage Container Grey
- RS PRO Polypropylene Storage Container Grey
- RS PRO Polypropylene Storage Container Grey
- Rubbermaid Commercial Products 519 mm Grey Polypropylene Bin Lid for Slim Jim Container, 70 mm
