Durable Metal Umberella Stand, 260 mm x 260 mm x 620 mm, Black
- RS Stock No.:
- 560-248
- Mfr. Part No.:
- 335001
- Brand:
- Durable
Subtotal (1 unit)*
$115.67
(exc. GST)
$127.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.67 |
*price indicative
- RS Stock No.:
- 560-248
- Mfr. Part No.:
- 335001
- Brand:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Umberella Stand | |
| Sub Type | Floor Standing | |
| Portable | Yes | |
| Bin Material | Metal | |
| Overall Height | 620mm | |
| Overall Width | 260mm | |
| Overall Depth | 260mm | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Compatible Bin Size | 28.5 L | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Umberella Stand | ||
Sub Type Floor Standing | ||
Portable Yes | ||
Bin Material Metal | ||
Overall Height 620mm | ||
Overall Width 260mm | ||
Overall Depth 260mm | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Compatible Bin Size 28.5 L | ||
- COO (Country of Origin):
- DE
The Durable Metal umbrella stand with a 28.5L round design features a durable epoxy resin coating and includes a decorative perforated strip for added style and ventilation.
Ideal for entrance areas and offices
Ideal for shops or the home
Capacity 28.5 litters
Related links
- RS PRO Blue 260 mm x 400mm x 560 mm
- ABB PHLL Series Metal Handle for Use with Main Distribution Boards x 260 mm x 160mm
- Treston Drawer Unit 2 260 mm x 450mm x 520 mm, Grey
- ABB RZ1 Series Metal Wall Fixing Support for Use with Cabinets TriLine 260 mm x 55 mm x 160mm
- Fibox ARH Series Aluminium DIN Rail for Use with Enclosures 260 mm x 260 mm x 35mm
- Spelsberg GMS Series Galvanised, Steel Mounting Plate for Use with Distribution Box x 260 mm x 160mm
- Rittal GA Series Die Cast Aluminium Wall Box 160 mm x 260 mm x 91 mm
- Schneider Electric NSY Series Thermoplastic Fixing Support for Use with Enclosure 30 mm x 260 mm x 30mm
