Sanyo Denki 103H7 Series Stepper Motor 24V, 1.1Nm Torque, 1.8 °, 56 x 56 mm Frame, 6.35 mm Shaft
- RS Stock No.:
- 136-6714
- Distrelec Article No.:
- 302-23-834
- Mfr. Part No.:
- 103H7123-1749
- Brand:
- Sanyo Denki
Subtotal (1 unit)*
$128.60
(exc. GST)
$141.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 03 December 2026
- Plus 5 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.60 |
*price indicative
- RS Stock No.:
- 136-6714
- Distrelec Article No.:
- 302-23-834
- Mfr. Part No.:
- 103H7123-1749
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 1.1Nm | |
| Voltage | 24V | |
| Frame Size | 56 x 56 mm | |
| Shaft Diameter | 6.35mm | |
| Current Rating | 4A | |
| Winding Arrangement | Unipolar, Bipolar | |
| IP Rating | IP65, IP43, IP40 | |
| Shaft Length | 15.5mm | |
| Resistance Per Phase | 0.4Ω | |
| Depth | 56mm | |
| Standards/Approvals | CE, RoHS Compliant, TUV, UL | |
| Width | 56mm | |
| Series | 103H7 | |
| Detent Torque | 1000mNm | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 1.1Nm | ||
Voltage 24V | ||
Frame Size 56 x 56 mm | ||
Shaft Diameter 6.35mm | ||
Current Rating 4A | ||
Winding Arrangement Unipolar, Bipolar | ||
IP Rating IP65, IP43, IP40 | ||
Shaft Length 15.5mm | ||
Resistance Per Phase 0.4Ω | ||
Depth 56mm | ||
Standards/Approvals CE, RoHS Compliant, TUV, UL | ||
Width 56mm | ||
Series 103H7 | ||
Detent Torque 1000mNm | ||
- COO (Country of Origin):
- PH
Sanyo Denki Stepper Motor, 4A Current Rating, 2 Phases - SANMOTION 103H7 Series - 103H7123-1749
For the precise positioning of rotating parts on your machines, choose this stepper motor from Sanyo Denki. As it's a hybrid device, it combines a permanent magnet with stator and rotor teeth to give pulsing movements at a step angle of 1.8° for highly precise rotations. Its current rating of 4A means it's suitable for use with low-power equipment. A shaft diameter of 6.35mm makes it a good choice for use with small devices.
Features & Benefits
• Low resistance of 0.4Ω per phase for reliable signal transmission
• Holding torque of 1.1Nm for a secure grip on connected equipment
• Supplied with mounting screws for simple and quick installation
Applications
• Telecommunication equipment
• Mainframe computers
• Printers
How do I maintain this stepper motor?
As this motor is a brushless device, it doesn't have parts that would need replacement on a regular basis. This means it doesn't need any maintenance, saving you time and effort.
How much voltage does this motor need to work?
This stepper motor works with a supply voltage of 24V, making it suitable for use in low-voltage systems.
Sanyo Denki 103H7 Series Stepper Motor
Sany Denki range of 103H7 Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered.
Offered in both Unipolar & Bipolar winding options
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available
Sanyo Denki Stepper Motor
Related links
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 6.35 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 6.35 mm Shaft
- Sanyo Denki 103H7 Series Hybrid Stepper Motor Stepper Motor 24V 1.8 ° 6.35 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 24V 18 ° 6.35 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 6.35 mm Shaft
- Sanyo Denki SANMOTION 103H7 Series Hybrid Stepper Motor Stepper Motor 24V 1.8 ° 6.35
- Sanyo Denki SP25 Series Stepper Motor 250V 1.8 ° 6.35 mm Shaft
