Sanyo Denki SF2 Series Stepper Motor 24V, 0.29Nm Torque, 1.8 °
- RS Stock No.:
- 236-9015
- Distrelec Article No.:
- 302-23-845
- Mfr. Part No.:
- SF2421-10B11
- Brand:
- Sanyo Denki
Get a bulk buy discount
Add 5 more to save $7.85
View bulk pricing optionsSubtotal (1 unit)*
$66.23
(exc. GST)
$72.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $66.23 | - |
| 5 - 9 | $64.66 | $7.85 |
| 10 + | $58.33 | $79.00 |
*price indicative
- RS Stock No.:
- 236-9015
- Distrelec Article No.:
- 302-23-845
- Mfr. Part No.:
- SF2421-10B11
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 0.29Nm | |
| Voltage | 24V | |
| Current Rating | 1A | |
| Winding Arrangement | Bipolar | |
| Standards/Approvals | RoHS, UL | |
| Series | SF2 | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 0.29Nm | ||
Voltage 24V | ||
Current Rating 1A | ||
Winding Arrangement Bipolar | ||
Standards/Approvals RoHS, UL | ||
Series SF2 | ||
- COO (Country of Origin):
- JP
The Sanyo Denki dual shaft, bipolar, 2-phase stepping motor. In comparison to previous models holding torque has been increased approximately by 10%, have noise levels reduced approximately 3 dB(A) lower and motor efficiency has been improved by 2.4%. This contributes to reduction in power consumption of devices and the motor's heat dissipation.
Dual shaft, bi-polar with motor flange size of 42 mm sq
Motor length of 33mm and a DC input
Operating temperature range is -10°C to 50°C
Allowable radial load is 10 N
Allowable thrust load is 20 N
Reduced noise levels by 3 dB
Related links
- Sanyo Denki SF2 Series Stepper Motor 24V 1.8 °
- Sanyo Denki SF2 Series Stepper Motor 24V 1.8 °
- Sanyo Denki SF2 Series Stepper Motor 24V 1.8 °
- Sanyo Denki SF242 Series Single Shaft/Dual Shaft Stepper Motor 36V 1.8 ° 5 mm Shaft
- Sanyo Denki SH22 Series Stepper Motor 24V 1.8 °, 5 mm Shaft
- Sanyo Denki SH22 Series Stepper Motor 24V 1.8 °, 5 mm Shaft
- Sanyo Denki SH21 Series Stepper Motor 24V 1.8 °, 4 mm Shaft
- Sanyo Denki 103H5 Series Stepper Motor 24V 1.8 °, 5 mm Shaft
