Sanyo Denki SH22 Series Stepper Motor 24V, 0.07Nm Torque, 1.8 °, 5 mm Shaft
- RS Stock No.:
- 219-3044
- Distrelec Article No.:
- 301-80-628
- Mfr. Part No.:
- SH2281-5671
- Brand:
- Sanyo Denki
Subtotal (1 unit)*
$115.87
(exc. GST)
$127.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.87 |
*price indicative
- RS Stock No.:
- 219-3044
- Distrelec Article No.:
- 301-80-628
- Mfr. Part No.:
- SH2281-5671
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 0.07Nm | |
| Voltage | 24V | |
| Shaft Diameter | 5mm | |
| Current Rating | 500mA | |
| Winding Arrangement | Bipolar | |
| IP Rating | IP43, IP65 | |
| Shaft Length | 15mm | |
| Standards/Approvals | CE, RoHS Compliant, TUV, UL | |
| Resistance Per Phase | 10.5Ω | |
| Series | SH22 | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 0.07Nm | ||
Voltage 24V | ||
Shaft Diameter 5mm | ||
Current Rating 500mA | ||
Winding Arrangement Bipolar | ||
IP Rating IP43, IP65 | ||
Shaft Length 15mm | ||
Standards/Approvals CE, RoHS Compliant, TUV, UL | ||
Resistance Per Phase 10.5Ω | ||
Series SH22 | ||
- COO (Country of Origin):
- JP
The Sanyo Denki SANMOTION F2 series offers hybrid stepper motor a wide variety of models that can be selected to meet the needs of the application. In addition, motors can be customized according to customer needs, such as with hollow shafts, connectors, or adapted for use in vacuum environments. With high torque, low vibration, low noise, and high resolution. Their rich line-up is used in a wide range of fields.
1.8°step angle type
Thin type
28 mm compact type
Mounting surface damper
Related links
- Sanyo Denki SH22 Series Stepper Motor 24V 1.8 °, 5 mm Shaft
- Sanyo Denki SH22 Series Stepper Motor 24V 1.8 °, 5 mm Shaft
- Sanyo Denki 103H5 Series Stepper Motor 24V 1.8 °, 5 mm Shaft
- Sanyo Denki SH3533 Series Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki SH21 Series Stepper Motor 24V 1.8 °, 4 mm Shaft
- Sanyo Denki 103H52 Series Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 6.35 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 6.35 mm Shaft
